
Radial SIDAC with 460VAC/615VDC max voltage rating, featuring 8kA max surge current and 100A clamping current. This component offers a 750V varistor voltage and 1.24kV clamping voltage, with a 10% voltage tolerance. Designed for through-hole mounting, it operates within a -40°C to 85°C temperature range and comes in bulk packaging. Key specifications include 195J energy absorption and 380pF capacitance.
TDK B72220S461K101 technical specifications.
| Capacitance | 380pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 1.24kV |
| Depth | 6.8mm |
| Energy | 195J |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8kA |
| Max Supply Voltage | 460V |
| Max Surge Current | 8kA |
| Max Voltage Rating (AC) | 460V |
| Max Voltage Rating (DC) | 615V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Varistor Voltage | 750V |
| Voltage Rating | 516V |
| Voltage Rating (AC) | 460V |
| DC Rated Voltage | 615V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S461K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
