Radial leaded metal oxide varistor with a 65V DC rated voltage and 50V AC voltage rating. Features a 100V varistor voltage, 135V clamping voltage, and 165V maximum clamping voltage. Offers a 100A clamping current, 6.5kA maximum surge current, and 27J energy absorption. Operates within a -40°C to 85°C temperature range and mounts via through-hole.
TDK B72220S500K101 technical specifications.
| Capacitance | 3.6nF |
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 165V |
| Clamping Voltage-Max | 135V |
| Depth | 4.4mm |
| Energy | 27J |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.5kA |
| Max Surge Current | 6.5kA |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 85V |
| Mount | Through Hole |
| Operating Supply Voltage | 65V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Varistor Voltage | 100V |
| Voltage Rating | 65V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 65V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.