
Radial leaded SIDAC, 165V clamping voltage, 100A clamping current, and 6.5kA maximum surge current. Features a 100V varistor voltage with 10% tolerance and 60V AC maximum voltage rating. Operates within a -40°C to 85°C temperature range, with a 3.6nF capacitance and 10mm lead pitch. Through-hole mountable in a 20mm metal disc package.
Sign in to ask questions about the TDK B72220S600K101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72220S600K101 technical specifications.
| Capacitance | 3.6nF |
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 165V |
| Depth | 4.4mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100A |
| Max Supply Voltage | 60V |
| Max Surge Current | 6.5kA |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 85V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Standard |
| Tolerance | 10% |
| Varistor Voltage | 100V |
| Voltage Rating | 85V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 85V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S600K101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
