
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 270V varistor voltage with 10% tolerance, rated for 175VAC and 225VDC maximum operating voltage. Offers 10kA maximum surge current capability and 135J energy absorption. Designed for through-hole mounting with a 5mm lead pitch. Operating temperature range from -40°C to 85°C.
Sign in to ask questions about the TDK B72220T2171K101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72220T2171K101 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 455V |
| Contact Plating | Tin |
| Depth | 9.7mm |
| Diameter | 20mm |
| Energy | 135J |
| ESD Protection | No |
| Height | 25.7mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Pin |
| Length | 22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 175V |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Max Voltage Rating (AC) | 175V |
| Max Voltage Rating (DC) | 225V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AdvanceD Thermofuse |
| Termination | Through Hole |
| Tolerance | 10% |
| Varistor Voltage | 270V |
| Voltage Rating | 225V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| Voltage Tolerance | 10% |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220T2171K101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.