Var MOV 250VAC/320VDC 10000A 390V Thru-Hole Pin Automotive
TDK B72220T2251K105 technical specifications.
| Package/Case | SIP |
| Energy | 195J |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AdvanceD |
| Varistor Voltage | 390V |
| RoHS | Not Compliant |
No datasheet is available for this part.