This is a single-circuit metal oxide varistor with a varistor voltage of 430V and an energy rating of 215J. It can withstand a maximum surge current of 10kA and operates within a temperature range of -40°C to 85°C. The component is available in a radial package with a through-hole mount. It is not RoHS compliant.
Sign in to ask questions about the TDK B72220T2271K105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72220T2271K105 technical specifications.
| Package/Case | Radial |
| Energy | 215J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| RoHS Compliant | No |
| Series | AdvanceD Thermofuse |
| Varistor Voltage | 430V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B72220T2271K105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.