The TDK B72220T2351K105 is a metal oxide varistor with a varistor voltage of 560V and an energy rating of 223J. It features a maximum surge current of 10kA and is packaged in a through-hole SIP configuration. This component is suitable for overvoltage and ESD protection applications and is available in bulk packaging. However, it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B72220T2351K105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Energy | 223J |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 616V |
| Min Varistor Voltage | 504V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AdvanceD |
| Varistor Voltage | 560V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B72220T2351K105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.