Var MOV 510VAC/670VDC 10000A 820V Thru-Hole Pin Automotive Tray
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Energy | 325J |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 902V |
| Min Varistor Voltage | 738V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AdvanceD |
| Varistor Voltage | 820V |
| RoHS | Not Compliant |