Varistor, 505V, 600J, Through Hole Mount, RADIAL LEADED
TDK B72225S4381K101 technical specifications.
| Capacitance | 900pF |
| Package/Case | Radial |
| Clamping Current | 150A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 385V |
| Max Voltage Rating (DC) | 505V |
| Package Quantity | 150 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SuperioR |
| Varistor Voltage | 620V |
| Voltage Rating (AC) | 385V |
| RoHS | Compliant |
No datasheet is available for this part.