
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 240V varistor voltage with a 10% tolerance, operating at 150VAC or 200VDC. Offers a maximum surge current of 20kA and 215J energy absorption. Through-hole mounting with a 6.35mm lead pitch and 25mm diameter. Rated for operation between -40°C and 85°C.
Sign in to ask questions about the TDK B72225T4151K101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72225T4151K101 technical specifications.
| Capacitance | 1.74nF |
| Package/Case | Radial |
| Clamping Voltage | 395V |
| Contact Plating | Tin |
| Diameter | 25mm |
| Energy | 215J |
| ESD Protection | No |
| Height | 35.2mm |
| Lead Pitch | 6.35mm |
| Lead/Base Style | Pin |
| Length | 35.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 20kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AdvanceD Thermofuse |
| Termination | Through Hole |
| Tolerance | 10% |
| Varistor Voltage | 240V |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72225T4151K101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
