
Metal Oxide Varistor (MOV) with 360V varistor voltage, 10% tolerance, and 230VAC/300VDC rating. Features a 20kA max surge current, 315J energy absorption, and 150A current rating. This through-hole component offers a capacitance of 1.14nF and operates within a temperature range of -40°C to 85°C. It is RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the TDK B72225T4231K101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72225T4231K101 technical specifications.
| Capacitance | 1.14nF |
| Package/Case | 300 |
| Contact Plating | Tin |
| Current Rating | 150A |
| Energy | 315J |
| ESD Protection | No |
| Height | 35.2mm |
| Lead/Base Style | Pin |
| Length | 30.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 230V |
| Max Surge Current | 20kA |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Mount | Surface Mount, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 360V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| Voltage Tolerance | 10% |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72225T4231K101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
