Radial leaded metal oxide varistor (MOV) for circuit protection. Features a DC rated voltage of 385V, 470V varistor voltage with a 10% tolerance, and a maximum operating voltage of 300V AC. Offers 410J energy absorption, 20kA maximum surge current, and 150A current rating. Through-hole mounting with radial leads and tin contact plating. Operates within a temperature range of -40°C to 85°C.
TDK B72225T4301K101 technical specifications.
| Capacitance | 870pF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 150A |
| Energy | 410J |
| ESD Protection | No |
| Height | 35.2mm |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 30.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Max Surge Current | 20kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Mount | Through Hole, Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AdvanceD Thermofuse |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 385V |
| Voltage Tolerance | 10% |
| Width | 11.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
