
Metal oxide varistor (MOV) for circuit protection, featuring a 750VAC/970VDC voltage rating and 25kA maximum surge current. This disc-type MOV offers 800J energy absorption and a 2kV clamping voltage, with a 1.2kV varistor voltage. Designed for chassis or bolt-down mounting, it has a 32mm diameter, 14mm depth, and 24mm lead pitch. Operating temperature range is -40°C to 85°C, with 800pF capacitance.
TDK B72232B0751K001 technical specifications.
| Capacitance | 800pF |
| Package/Case | Metal |
| Clamping Current | 200A |
| Clamping Voltage | 2kV |
| Depth | 14mm |
| Diameter | 32mm |
| Energy | 800J |
| Lead Pitch | 24mm |
| Lead/Base Style | Screw |
| Length | 55mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 25kA |
| Max Varistor Voltage | 1.32kV |
| Min Varistor Voltage | 1.08kV |
| Max Voltage Rating (AC) | 750V |
| Max Voltage Rating (DC) | 970V |
| Mount | Chassis Mount, Surface Mount, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 20 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HighE |
| Tolerance | 10% |
| Varistor Voltage | 1.2kV |
| Voltage Rating (AC) | 750V |
| DC Rated Voltage | 970V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72232B0751K001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.