The HighE Series Metal Oxide Varistor from TDK is a single-circuit device with a varistor voltage of 360V. It features a DC rated voltage of 300V and an AC voltage rating of 230V. The varistor has an energy rating of 460J and operates within a temperature range of -40°C to 85°C. It is designed for chassis mount applications and is compliant with RoHS regulations.
TDK B72240B0231K001 technical specifications.
| Package/Case | Module |
| Energy | 460J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HighE |
| Varistor Voltage | 360V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72240B0231K001 to view detailed technical specifications.
No datasheet is available for this part.