
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 350V DC rated voltage and 275V AC voltage rating. Offers 550 Joules of energy absorption with a clamping voltage of 710V and a maximum surge current of 40kA. Designed for chassis mounting with a 24mm lead pitch and screw terminal style. Operating temperature range from -40°C to 85°C.
TDK B72240B0271K001 technical specifications.
| Capacitance | 2.7nF |
| Package/Case | Module |
| Clamping Current | 300A |
| Clamping Voltage | 710V |
| Depth | 14mm |
| Energy | 550J |
| Lead Pitch | 24mm |
| Lead/Base Style | Screw |
| Length | 60mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Chassis Mount, Bolt |
| Number of Circuits | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HighE |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72240B0271K001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
