Varistor, 585V, 950J, Chassis Mount, RADIAL LEADED
TDK B72240B0441K001 technical specifications.
| Package/Case | Module |
| Clamping Voltage | 1.18kV |
| Current Rating | 300A |
| Energy | 950J |
| Height | 55mm |
| Length | 60mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 786.5V |
| Min Varistor Voltage | 643.5V |
| Mount | Chassis Mount, Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HighE |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 715V |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 585V |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.