Varistor, 615V, 1000J, Chassis Mount, RADIAL LEADED
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Energy | 1000J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HighE |
| Varistor Voltage | 750V |
| Voltage Rating (AC) | 460V |
| DC Rated Voltage | 615V |
| RoHS | Compliant |
