
The HighE Series Metal Oxide Varistor from TDK is a 1.1nF disc and leded varistor with a DC rated voltage of 895V and an AC voltage rating of 680V. It features a maximum surge current of 40kA and a maximum operating temperature of 85°C. The varistor is RoHS compliant and available in a bulk packaging with 20 pieces per package. It is suitable for overvoltage and ESD protection applications.
TDK B72240B0681K001 technical specifications.
| Capacitance | 1.1nF |
| Package/Case | Module |
| Clamping Voltage | 1.815kV |
| Diameter | 40mm |
| Energy | 1100J |
| Length | 55mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 1.21kV |
| Min Varistor Voltage | 990V |
| Mount | Chassis Mount, Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HighE |
| Tolerance | 10% |
| Varistor Voltage | 1.1kV |
| Voltage Rating (AC) | 680V |
| DC Rated Voltage | 895V |
| RoHS | Compliant |
No datasheet is available for this part.
