
The HighE 750V varistor is a single-circuit device with a varistor voltage of 750V and a voltage tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device can withstand a maximum surge current of 40kA and a maximum supply voltage of 460V. It is designed for chassis mount applications and has a packaging of bulk with 20 pieces per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.6nF |
| Clamping Current | 300A |
| Energy | 1000J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 460V |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Max Voltage Rating (AC) | 460V |
| Max Voltage Rating (DC) | 615V |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | HighE |
| Varistor Voltage | 750V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |