
TDK's HighE varistor features a capacitance of 4.8nF and a voltage rating of 200V. It is designed for chassis mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The varistor is lead-free and RoHS compliant, with a flammability rating of UL94 V-0 and a maximum surge current of 40kA.
TDK B72240L0151K100 technical specifications.
| Capacitance | 4.8nF |
| Package/Case | 200 |
| Energy | 360J |
| Flammability Rating | UL94 V-0 |
| Height | 39mm |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HighE |
| Varistor Voltage | 240V |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 150V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72240L0151K100 to view detailed technical specifications.
No datasheet is available for this part.
