TDK B72240L0681K100 technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HighE Standard |
| Voltage Rating (AC) | 680V |
| DC Rated Voltage | 895V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72240L0681K100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
