TDK B72240L0681K102 technical specifications.
| Energy | 1100J |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 1.21kV |
| Min Varistor Voltage | 990V |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| RoHS Compliant | Yes |
| Series | HighE |
| Varistor Voltage | 1.1kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B72240L0681K102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.