
This TDK SIDAC features a 240V clamping voltage and 300A clamping current. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The component is available in a metal package with a lead pitch of 25.4mm and a length of 37.5mm. It is designed for through-hole mounting and has a maximum surge current of 40kA.
TDK B72240L151K100 technical specifications.
| Capacitance | 4.8nF |
| Package/Case | Metal |
| Clamping Current | 300A |
| Clamping Voltage | 395V |
| Depth | 8.3mm |
| Lead Pitch | 25.4mm |
| Lead/Base Style | Strap |
| Length | 37.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Surge Current | 40kA |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Strap |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72240L151K100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
