Var MOV 250VAC/320VDC 40000A 390V Straight Strap Terminal Box
TDK B72240L251K102 technical specifications.
| Capacitance | 2.9nF |
| ESD Protection | No |
| Lead/Base Style | Strap |
| Length | 37.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Varistor Voltage | 390V |
| RoHS | Compliant |
No datasheet is available for this part.