The HighE varistor from TDK is a single-circuit device with a varistor voltage of 510V and a voltage rating of 420V. It has a maximum surge current of 50kA and is designed for chassis mount applications. The varistor operates within a temperature range of -25°C to 85°C and is lead free. It has a capacitance of 2.3nF and is not equipped with ESD protection.
TDK B72240L321K102 technical specifications.
| Capacitance | 2.3nF |
| Contact Plating | Tin |
| Energy | 640J |
| ESD Protection | No |
| Lead Free | Lead Free |
| Lead/Base Style | Strap |
| Length | 37.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | HighE |
| Varistor Voltage | 510V |
| Voltage Rating | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72240L321K102 to view detailed technical specifications.
No datasheet is available for this part.