The TDK B72240L461K100 is a SIDAC with a maximum operating voltage of 615V and a maximum clamping current of 300A. It has a capacitance of 1.6nF and a maximum operating temperature range of -25°C to 85°C. The component is packaged in bulk and is not radiation hardened. It is designed to handle high voltage applications.
TDK B72240L461K100 technical specifications.
| Capacitance | 1.6nF |
| Clamping Current | 300A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 460V |
| Max Voltage Rating (DC) | 615V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Varistor Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72240L461K100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.