TDK B72240L461K102 technical specifications.
| Capacitance | 1.6nF |
| ESD Protection | No |
| Lead/Base Style | Strap |
| Length | 37.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Varistor Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72240L461K102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.