VARISTOR, METAL OXIDE, STRAP TYPE, 150V50KA
TDK B72241L151K100 technical specifications.
| Capacitance | 5.75nF |
| Clamping Current | 300A |
| Clamping Voltage | 395V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Varistor Voltage | 240V |
| RoHS | Compliant |
No datasheet is available for this part.