The TDK HighE SIDAC is a single-circuit varistor with a varistor voltage of 620V and a maximum voltage rating of 505V DC and 385V AC. It can withstand a maximum surge current of 50kA and a clamping current of 300A. The device operates within a temperature range of -40°C to 85°C and is mounted on a chassis. It is available in bulk packaging with 50 units per package.
TDK B72241L381K100 technical specifications.
| Capacitance | 2.15nF |
| Clamping Current | 300A |
| Energy | 800J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 50kA |
| Max Varistor Voltage | 682V |
| Min Varistor Voltage | 558V |
| Max Voltage Rating (AC) | 385V |
| Max Voltage Rating (DC) | 505V |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HighE |
| Varistor Voltage | 620V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72241L381K100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.