TDK B72241L461K100 technical specifications.
| Capacitance | 1.75nF |
| Clamping Current | 300A |
| Energy | 960J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 50kA |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Max Voltage Rating (AC) | 460V |
| Max Voltage Rating (DC) | 615V |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HighE |
| Varistor Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72241L461K100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.