The B72242L321K102 is a varistor from TDK with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a maximum voltage rating of 320V AC and 420V DC. The device is packaged in bulk and is not radiation hardened. The varistor voltage is 510V and the clamping current is 300A.
Sign in to ask questions about the TDK B72242L321K102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72242L321K102 technical specifications.
| Capacitance | 2.3nF |
| Clamping Current | 300A |
| Clamping Voltage | 840V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 420V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Varistor Voltage | 510V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72242L321K102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.