Var MOV 275VAC/350VDC 75000A 430V Thru-Hole Straight Strap Terminal Bulk
TDK B72250L0271K102 technical specifications.
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 275V |
| RoHS | Compliant |
No datasheet is available for this part.