Sign in to ask questions about the TDK B72250L0441K100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72250L0441K100 technical specifications.
| Capacitance | 3nF |
| Clamping Current | 500A |
| Clamping Voltage | 1.18kV |
| Depth | 11.1mm |
| Lead Pitch | 25.4mm |
| Lead/Base Style | Strap |
| Length | 57mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 585V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Varistor Voltage | 715V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72250L0441K100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.