Var MOV 440VAC/585VDC 75000A 715V Thru-Hole Straight Strap Terminal Bulk
Checking distributor stock and pricing after the page loads.
TDK B72250L0441K102 technical specifications.
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HighE Standard |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
No datasheet is available for this part.