TDK B72250L0461K100 technical specifications.
| Capacitance | 2.9nF |
| Clamping Current | 500A |
| Clamping Voltage | 1.24kV |
| Depth | 11.4mm |
| Lead Pitch | 25.4mm |
| Lead/Base Style | Strap |
| Length | 57mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 460V |
| Max Voltage Rating (DC) | 615V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Varistor Voltage | 750V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72250L0461K100 to view detailed technical specifications.
No datasheet is available for this part.