The HighE 390V 800J SIDAC from TDK is a single-circuit varistor with a maximum surge current of 75kA and a maximum varistor voltage of 429V. It has a minimum varistor voltage of 351V and is packaged in a radial through-hole package. The device is available in bulk packaging with 30 units per package.
Sign in to ask questions about the TDK B72250L251K102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72250L251K102 technical specifications.
| Package/Case | Radial |
| Energy | 800J |
| Max Surge Current | 75kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Series | HighE |
| Varistor Voltage | 390V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72250L251K102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.