VARISTOR 510V 75KA RADIAL DISC
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.3nF |
| Package/Case | Radial |
| Clamping Current | 500A |
| Energy | 1000J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Surge Current | 75kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 420V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 90 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HighE |
| Varistor Voltage | 510V |
| RoHS | Compliant |