Sign in to ask questions about the TDK B72250L551K100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72250L551K100 technical specifications.
| Capacitance | 2.4nF |
| Package/Case | Radial |
| Clamping Current | 500A |
| Energy | 1820J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Surge Current | 75kA |
| Max Varistor Voltage | 1.001kV |
| Min Varistor Voltage | 819V |
| Max Voltage Rating (AC) | 550V |
| Max Voltage Rating (DC) | 745V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HighE |
| Varistor Voltage | 910V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72250L551K100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.