The HighE SIDAC from TDK is a single-circuit varistor with a maximum varistor voltage of 1.001kV and a minimum varistor voltage of 819V. It has a maximum surge current of 75kA and an energy rating of 1820J. The device is packaged in a radial package and is available in bulk quantities. It is designed for use in high-energy applications and is suitable for through-hole mounting.
Sign in to ask questions about the TDK B72250L551K102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72250L551K102 technical specifications.
| Package/Case | Radial |
| Energy | 1820J |
| Max Surge Current | 75kA |
| Max Varistor Voltage | 1.001kV |
| Min Varistor Voltage | 819V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 90 |
| Packaging | Bulk |
| Series | HighE |
| Varistor Voltage | 910V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72250L551K102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.