
High-energy disc and leaded metal oxide varistor (MOV) for circuit protection. Features a 1.1kV AC / 1.465kV DC voltage rating, 70kA maximum surge current, and 3000J energy absorption. Offers a 1.8kV varistor voltage with a 1.62kV to 1.98kV tolerance. Designed for chassis or surface mounting with a 39mm lead pitch and 1.6nF capacitance. Operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the TDK B72260B0102K001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72260B0102K001 technical specifications.
| Capacitance | 1.6nF |
| Package/Case | Metal |
| Clamping Current | 500A |
| Clamping Voltage | 2.97kV |
| Current Rating | 500A |
| Depth | 100mm |
| Energy | 3000J |
| Lead Pitch | 39mm |
| Length | 100mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 70kA |
| Max Varistor Voltage | 1.98kV |
| Min Varistor Voltage | 1.62kV |
| Max Voltage Rating (AC) | 1.1kV |
| Max Voltage Rating (DC) | 1.465kV |
| Mount | Chassis Mount, Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HighE |
| Termination | SMD/SMT |
| Thickness | 24mm |
| Tolerance | 10% |
| Varistor Voltage | 1.8kV |
| Voltage Rating (AC) | 1.1kV |
| DC Rated Voltage | 1.465kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B72260B0102K001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.