
Radial Leaded Varistor for surge protection. Features a 200V DC rated voltage and 150V AC voltage rating, with a varistor voltage range of 216V to 264V and a nominal 240V. Offers a clamping voltage of 395V, 570J energy absorption, and a maximum surge current of 70kA at 800A. Capacitance is 12nF. Designed for chassis mounting with radial leads and a metal package, operating from -40°C to 85°C. RoHS compliant.
TDK B72260B0151K001 technical specifications.
| Capacitance | 12nF |
| Package/Case | Metal |
| Clamping Voltage | 395V |
| Current Rating | 800A |
| Diameter | 60mm |
| Energy | 570J |
| Length | 100mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 70kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Mount | Chassis Mount, Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HighE |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| Width | 24mm |
| RoHS | Compliant |
No datasheet is available for this part.