
TDK B72260B0321K001 technical specifications.
| Capacitance | 5.6nF |
| Current Rating | 500A |
| Energy | 1000J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 70kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Mount | Chassis Mount, Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | HighE |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 510V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72260B0321K001 to view detailed technical specifications.
No datasheet is available for this part.