
Var MOV 420VAC/560VDC 70000A 680V Bolt-Down Box
TDK B72260B0421K001 technical specifications.
| Capacitance | 4.3nF |
| Package/Case | Metal |
| Current Rating | 500A |
| Energy | 1500J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 70kA |
| Max Varistor Voltage | 748V |
| Min Varistor Voltage | 612V |
| Mount | Chassis Mount, Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HighE |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 680V |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 560V |
| RoHS | Compliant |
No datasheet is available for this part.
