
The HighE Series MOV is a 2.6nF, 10% tolerance, 895V DC rated voltage, 500A current rating varistor suitable for bolt down mounting. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is available in a package quantity of 10 and features a surface mount termination.
TDK B72260B0681K001 technical specifications.
| Capacitance | 2.6nF |
| Current Rating | 500A |
| Energy | 1800J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 70kA |
| Max Varistor Voltage | 1.21kV |
| Min Varistor Voltage | 990V |
| Mount | Chassis Mount, Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | HighE |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 1.1kV |
| Voltage Rating (AC) | 680V |
| DC Rated Voltage | 895V |
| RoHS | Compliant |
No datasheet is available for this part.