
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 320V AC / 420V DC voltage rating and 1600J energy absorption. Offers a clamping voltage of 840V at 800A clamping current, with a maximum surge current capability of 100kA. Designed for chassis mounting with a 49mm lead pitch. Operating temperature range from -40°C to 85°C.
Sign in to ask questions about the TDK B72280B0321K001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72280B0321K001 technical specifications.
| Capacitance | 11nF |
| Package/Case | Metal |
| Clamping Current | 800A |
| Clamping Voltage | 840V |
| Depth | 118mm |
| Diameter | 80mm |
| Energy | 1600J |
| Lead Pitch | 49mm |
| Length | 118mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 420V |
| Mount | Chassis Mount, Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 5 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HighE |
| Thickness | 27.7mm |
| Tolerance | 10% |
| Varistor Voltage | 510V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72280B0321K001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.