
The HighE 8.5nF 800A 2200J Chassis Mount MOV is a metal oxide varistor from TDK, designed for overvoltage and ESD protection. It features a capacitance of 8.5nF, a current rating of 800A, and an energy rating of 2200J. The varistor operates within a temperature range of -40°C to 85°C and is suitable for chassis mount and surface mount applications. It is compliant with RoHS regulations and is available in a package quantity of 5.
TDK B72280B0421K001 technical specifications.
| Capacitance | 8.5nF |
| Current Rating | 800A |
| Energy | 2200J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100kA |
| Max Varistor Voltage | 748V |
| Min Varistor Voltage | 612V |
| Mount | Chassis Mount, Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | HighE |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 680V |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 560V |
| RoHS | Compliant |
No datasheet is available for this part.