
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 615V DC rated voltage and 460V AC voltage rating. Offers 2500J energy absorption and 800A clamping current, with a maximum surge current of 100kA. Includes a 7.7nF capacitance and operates within a -40°C to 85°C temperature range. Designed for chassis mounting with a 50mm lead pitch.
TDK B72280B0461K001 technical specifications.
| Capacitance | 7.7nF |
| Package/Case | Metal |
| Clamping Current | 800A |
| Clamping Voltage | 1.24kV |
| Current Rating | 800A |
| Depth | 118mm |
| Energy | 2500J |
| Height | 118mm |
| Lead Pitch | 50mm |
| Lead/Base Style | Screw |
| Length | 135mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100kA |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Max Voltage Rating (AC) | 460V |
| Max Voltage Rating (DC) | 615V |
| Mount | Chassis Mount, Surface Mount, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 5 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HighE |
| Tolerance | 10% |
| Varistor Voltage | 750V |
| Voltage Rating (AC) | 460V |
| DC Rated Voltage | 615V |
| Voltage Tolerance | 10% |
| Width | 27.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72280B0461K001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
