
The HighE series metal oxide varistor from TDK offers a capacitance of 5.2nF and a current rating of 800A. It can withstand a maximum surge current of 100kA and a maximum varistor voltage of 1.21kV. The varistor is RoHS compliant and suitable for surface mount applications. It operates within a temperature range of -40°C to 85°C and is available in a bolt down package quantity of 5.
Sign in to ask questions about the TDK B72280B0681K001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72280B0681K001 technical specifications.
| Capacitance | 5.2nF |
| Current Rating | 800A |
| Energy | 3600J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100kA |
| Max Varistor Voltage | 1.21kV |
| Min Varistor Voltage | 990V |
| Mount | Chassis Mount, Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | HighE |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 1.1kV |
| Voltage Rating (AC) | 680V |
| DC Rated Voltage | 895V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72280B0681K001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
