
Bidirectional surface mount varistor with a 5.6V working voltage and 19V clamping voltage. Features a 0603 (1608 metric) case size, 470pF capacitance, and 1uA leakage current. Operates bidirectionally with a peak pulse current of 30A and peak pulse power of 1kW. RoHS compliant, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B72500D0050A060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72500D0050A060 technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Voltage | 19V |
| Depth | 0.9mm |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Length | 1.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Varistor Voltage | 6.4V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Peak Pulse Power | 1kW |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5.6V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72500D0050A060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
