
Bidirectional surface mount varistor, 0603 package, offering 220pF capacitance. Features a 1A clamping current and 30V clamping voltage. Operates within a -40°C to 85°C temperature range, with a 9V maximum DC voltage rating and 10V minimum varistor voltage. This RoHS compliant component is supplied on tape and reel.
TDK B72500D0090A060 technical specifications.
| Capacitance | 220pF |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 30V |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Varistor Voltage | 10V |
| Max Voltage Rating (DC) | 9V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 10V |
| Reverse Standoff Voltage | 9V |
| RoHS Compliant | Yes |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Working Voltage | 9V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72500D0090A060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
